Part Details for 55/4121-24-2/6-9 by TE Connectivity
Overview of 55/4121-24-2/6-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121/BDA | Rochester Electronics LLC | 54121 - Multivibrator, Monostable - Dual marked (M38510/01201BDA) | |
54121/BCA | Rochester Electronics LLC | 54121 - Multivibrator, Monostable - Dual marked (M38510/01201BCA) | |
DO3314-121MLB | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for 55/4121-24-2/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2454
|
Newark | 55/4121-24-2/6-9 |Raychem Te Connectivity 55/4121-24-2/6-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.0700 / $3.2600 | Buy Now |
DISTI #
55/4121-24-2/6-9-ND
|
DigiKey | CABLE 2COND 24AWG WHITE Min Qty: 2000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3133 | Buy Now |
DISTI #
138595-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 138595-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$2.9692 / $3.3523 | Buy Now |
DISTI #
650-138595-000
|
Mouser Electronics | Multi-Conductor Cables 55/4121-24-2/6-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$3.5000 | Order Now |
|
Onlinecomponents.com | 55/4121-24-2/6-9 RoHS: Compliant | 0 |
|
$2.9700 / $8.1400 | Buy Now |
DISTI #
RYC55/4121-24-2/6-9
|
Interstate Connecting Components | 55/4121-24-2/6-9 | 0 |
|
Buy Now | |
DISTI #
000000000001120455
|
Sager | Multi-Conductor Cables 55/4121-24-2/6-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$3.3500 / $4.1900 | Buy Now |
|
Master Electronics | 55/4121-24-2/6-9 RoHS: Compliant | 0 |
|
$2.9700 / $8.1400 | Buy Now |