Part Details for 55/P1124-26-6/9-9 by TE Connectivity
Overview of 55/P1124-26-6/9-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55/P1124-26-6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55/P1124-26-6/9-9-ND
|
DigiKey | 55/P1124-26-6/9-9 Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,840.3351 | Buy Now |
DISTI #
D54562-000
|
Avnet Americas | Cable 26AWG 1Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: D54562-000) Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
$5.0283 / $5.6772 | Buy Now |
DISTI #
RYC55/P1124-26-6/9-9
|
Heilind Electronics | 55/P1124-26-6/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/P1124-26-6/9-9 | 0 |
|
$5.1900 / $14.6000 | Buy Now |
DISTI #
RYC55/P1124-26-6/9-9
|
Interstate Connecting Components | 55/P1124-26-6/9-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55/P1124-26-6/9-9 | 0 |
|
$5.1900 / $14.6000 | Buy Now |
Part Details for 55/P1124-26-6/9-9
55/P1124-26-6/9-9 CAD Models
55/P1124-26-6/9-9 Part Data Attributes:
|
55/P1124-26-6/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/P1124-26-6/9-9
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |