Part Details for 55/LF0114-28-0CS3254 by TE Connectivity
Overview of 55/LF0114-28-0CS3254 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55/LF0114-28-0CS3254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55/LF0114-28-0CS3254-ND
|
DigiKey | HOOK-UP STRND 28AWG 600V BLACK Min Qty: 35 Lead time: 53 Weeks Container: Bulk MARKETPLACE PRODUCT |
31000 In Stock |
|
$1.4000 / $2.3300 | Buy Now |
DISTI #
55/LF0114-28-0CS3254-ND
|
DigiKey | HOOK-UP STRND 28AWG 600V BLACK Min Qty: 35 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9123 | Buy Now |
DISTI #
650-CM2444-000
|
Mouser Electronics | Hook-up Wire 55/LF0114-28-0CS3254 PRICE PER FOOT RoHS: Not Compliant | 0 |
|
$2.0000 | Order Now |
DISTI #
RYC55/LF0114-28-0CS3254
|
Heilind Electronics | 55/LF0114-28-0CS3254 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
31000 Partner Stock |
|
$1.9600 / $2.4200 | Buy Now | |
DISTI #
RYC55/LF0114-28-0CS3254
|
Interstate Connecting Components | 55/LF0114-28-0CS3254 | 0 |
|
Buy Now | |
|
Master Electronics |
31000 Partner Stock |
|
$1.9600 / $2.4200 | Buy Now |