Part Details for 55/9953-26-6/6(LAT3) by TE Connectivity
Overview of 55/9953-26-6/6(LAT3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-953LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 8S 6ACP Right Angle Header, Press Fit | |
10129953-B02502JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 26AWG, 2.5m, 4 pair, 8 column, single pair cable assembly | |
10129953-B01002JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 26AWG, 1.0m, 4 pair, 8 column, single pair cable assembly |
Price & Stock for 55/9953-26-6/6(LAT3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55/9953-26-6/6(LAT3)
|
Interstate Connecting Components | 55/9953-26-6/6(LAT3) | 0 |
|
Buy Now |
Part Details for 55/9953-26-6/6(LAT3)
55/9953-26-6/6(LAT3) CAD Models
55/9953-26-6/6(LAT3) Part Data Attributes
|
55/9953-26-6/6(LAT3)
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/9953-26-6/6(LAT3)
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |