There are no models available for this part yet.
Overview of 55/7291-24-2/6-9CS2528 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7291BCPZ | Analog Devices | Ch 12 bit SAR wt internal temp | |
EVAL-AD7291SDZ | Analog Devices | Evaluation Control Board | |
AD7291BCPZ-RL7 | Analog Devices | 8 Ch 12 bit SAR wt internal te |
Price & Stock for 55/7291-24-2/6-9CS2528 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55/7291-24-2/6-9CS2528-ND
|
DigiKey | CABLE 2COND 24AWG WHITE SHLD Min Qty: 2000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2316 | Buy Now | |
DISTI #
650-749320-000
|
Mouser Electronics | Multi-Conductor Cables 55729124269CS2528 PRICE PER FOOT RoHS: Not Compliant | 0 |
|
$9.7300 | Order Now | |
DISTI #
RYC55/7291-24-2/6-9CS2528
|
Heilind Electronics | 55/7291-24-2/6-9CS2528 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$8.9100 / $26.1500 | Buy Now | |||
DISTI #
RYC55/7291-24-2/6-9CS2528
|
Interstate Connecting Components | 55/7291-24-2/6-9CS2528 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$8.9100 / $26.1500 | Buy Now |