Part Details for 55/2344H-22-9/93/95/96-9 by TE Connectivity
Overview of 55/2344H-22-9/93/95/96-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2344HUH-16#PBF | Analog Devices | 4x, 16-B, 400ksps/ch Diff Soft | |
LTC2344HUH-18#TRPBF | Analog Devices | 4x, 18-B, 400ksps/ch Diff Soft | |
LTC2344HUH-16#TRPBF | Analog Devices | 4x, 16-B, 400ksps/ch Diff Soft |
Price & Stock for 55/2344H-22-9/93/95/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55/2344H-22-9/93/95/96-9-ND
|
DigiKey | TWISTED PAIR CABLE, SPEC 55, 600 Min Qty: 2000 Container: Bulk MARKETPLACE PRODUCT |
2280 In Stock |
|
$20.4300 | Buy Now |
DISTI #
484-55/2344H-22-9/93/95/96-9-ND
|
DigiKey | 55/2344H-22-9/93/95/96-9 Min Qty: 2000 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2400 | Buy Now |
DISTI #
EM6020-000
|
Avnet Americas | Cable 4Conductor 22AWG Silver Plated Copper 600V White - Bulk (Alt: EM6020-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55/2344H-22-9/93/95/96-9 RoHS: Compliant |
2280 Partner Stock |
|
$20.3200 / $24.5800 | Buy Now |
DISTI #
552344H2299395-0
|
TME | 55/2344H-22-9/93/95/96-9 Min Qty: 4 | 2280 |
|
$10.6029 / $13.3112 | Buy Now |
DISTI #
C1S425201904076
|
Chip1Stop | Other wires/cables | 2280 |
|
$11.6000 / $15.5000 | Buy Now |
|
Master Electronics | 55/2344H-22-9/93/95/96-9 RoHS: Compliant |
2280 Partner Stock |
|
$20.3200 / $24.5800 | Buy Now |