Part Details for 55/2324-26-9/96-9 by TE Connectivity
Overview of 55/2324-26-9/96-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2324CUKG-12#TRPBF | Analog Devices | 4x, 12-B + Sign, 2Msps/Ch Si | |
LTC2324HUKG-16#TRPBF | Analog Devices | 4x, 16-B, 2Msps/Ch Simultaneou | |
LTC2324CUKG-14#PBF | Analog Devices | 4x, 12-B + Sign, 2Msps/Ch Si |
Price & Stock for 55/2324-26-9/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2452
|
Newark | 55/2324-26-9/96-9-Obsolete |Raychem Te Connectivity 55/2324-26-9/96-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$8.2900 | Buy Now |
DISTI #
55/2324-26-9/96-9-ND
|
DigiKey | CABLE 2COND 26AWG WHITE SHLD Min Qty: 2000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7025 | Buy Now |
DISTI #
650-596953-000
|
Mouser Electronics | Multi-Conductor Cables 55/2324-26-9/96-9 PRICE PER FOOT RoHS: Not Compliant | 0 |
|
$8.6800 | Order Now |
DISTI #
RYC55/2324-26-9/96-9
|
Heilind Electronics | 55/2324-26-9/96-9-OBSOLETE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/2324-26-9/96-9 |
1400 Partner Stock |
|
$9.0500 / $15.6900 | Buy Now |
DISTI #
RYC55/2324-26-9/96-9
|
Interstate Connecting Components | 55/2324-26-9/96-9-OBSOLETE | 0 |
|
Buy Now | |
DISTI #
000000000001120452
|
Sager | Multi-Conductor Cables 55/2324-26-9/96-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$9.2800 / $11.6000 | Buy Now |
|
Master Electronics | 55/2324-26-9/96-9 |
1400 Partner Stock |
|
$9.0500 / $15.6900 | Buy Now |
Part Details for 55/2324-26-9/96-9
55/2324-26-9/96-9 CAD Models
55/2324-26-9/96-9 Part Data Attributes
|
55/2324-26-9/96-9
TE Connectivity
Buy Now
|
Compare Parts:
55/2324-26-9/96-9
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |