Part Details for 55/1324-24-9/96-9 by TE Connectivity
Overview of 55/1324-24-9/96-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 55/1324-24-9/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55/1324-24-9/96-9-ND
|
DigiKey | 55/1324-24-9/96-9 Min Qty: 2000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,105.4823 | Buy Now |
DISTI #
EM8431-000
|
Avnet Americas | Cable 24AWG 2Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: EM8431-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC55/1324-24-9/96-9
|
Heilind Electronics | 55/1324-24-9/96-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/1324-24-9/96-9 RoHS: Compliant | 0 |
|
$5.4800 / $15.4000 | Buy Now |
DISTI #
RYC55/1324-24-9/96-9
|
Interstate Connecting Components | 55/1324-24-9/96-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55/1324-24-9/96-9 RoHS: Compliant | 0 |
|
$5.4800 / $15.4000 | Buy Now |
Part Details for 55/1324-24-9/96-9
55/1324-24-9/96-9 CAD Models
55/1324-24-9/96-9 Part Data Attributes
|
55/1324-24-9/96-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/1324-24-9/96-9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |