Part Details for 55/1321-26-9/96-9 by TE Connectivity
Overview of 55/1321-26-9/96-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55/1321-26-9/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55/1321-26-9/96-9-ND
|
DigiKey | CABLE 2COND 26AWG WHITE SHLD Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
393981-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 393981-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
393981-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 393981-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001120437
|
Sager | Multi-Conductor Cables 55/1321-26-9/96-9 PRICE PER FOOT | 0 |
|
Buy Now |
Part Details for 55/1321-26-9/96-9
55/1321-26-9/96-9 CAD Models
55/1321-26-9/96-9 Part Data Attributes:
|
55/1321-26-9/96-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/1321-26-9/96-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 2.16 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |