There are no models available for this part yet.
Overview of 55/1144-26-9/93/95/96-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1144CS8#TRPBF | Analog Devices | Switched-Cap Wide In Rng V Con | |
LTC1144IN8#PBF | Analog Devices | Switched-Cap Wide In Rng V Con | |
HMC1144-SX | Analog Devices | 35 # 70 GHz 100 mW |
Price & Stock for 55/1144-26-9/93/95/96-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
844-55/1144-26-9/93/95/96-5-ND
|
DigiKey | 55/1144-26-9/93/95/96-5 Min Qty: 2000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8457 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5700 / $15.6700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.5700 / $15.6700 | Buy Now |