Part Details for 55/0822-26-9/96 by TE Connectivity
Overview of 55/0822-26-9/96 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0810-822L | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, ROHS COMPLIANT | |
EPL2010-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
ME3220-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 55/0822-26-9/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55/0822-26-9/96-ND
|
DigiKey | CABLE 2COND 26AWG Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5803 | Buy Now |
DISTI #
CM6177-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: CM6177-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3300 / $3.7597 | Buy Now |
DISTI #
650-CM6177-000
|
Mouser Electronics | Multi-Conductor Cables 55/0822-26-9/96 PRICE PER FOOT RoHS: Compliant | 0 |
|
$3.5800 | Order Now |
DISTI #
RYC55/0822-26-9/96
|
Heilind Electronics | 55/0822-26-9/96 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/0822-26-9/96 RoHS: Compliant | 0 |
|
$3.4400 / $9.6700 | Buy Now |
DISTI #
RYC55/0822-26-9/96
|
Interstate Connecting Components | 55/0822-26-9/96 | 0 |
|
Buy Now | |
|
Master Electronics | 55/0822-26-9/96 RoHS: Compliant | 0 |
|
$3.4400 / $9.6700 | Buy Now |
Part Details for 55/0822-26-9/96
55/0822-26-9/96 CAD Models
55/0822-26-9/96 Part Data Attributes
|
55/0822-26-9/96
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/0822-26-9/96
TE Connectivity
WIRE AND CABLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |