Part Details for 55/032A-30-6/9 by TE Connectivity
Overview of 55/032A-30-6/9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TP8032AH | Rochester Electronics LLC | Microcontroller, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 | |
HA4032-ALB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-ALC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT |
Price & Stock for 55/032A-30-6/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55/032A-30-6/9-ND
|
DigiKey | CABLE 2COND 30AWG Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9823 | Buy Now |
DISTI #
CY0178-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: CY0178-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-CY0178-000
|
Mouser Electronics | Multi-Conductor Cables 55/032A-30-6/9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$5.3100 | Order Now |
DISTI #
RYC55/032A-30-6/9
|
Heilind Electronics | 55/032A-30-6/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Two Conductor Cable Jacketed 600V RoHS: Compliant |
30 Partner Stock |
|
$5.5300 / $9.5900 | Buy Now |
DISTI #
RYC55/032A-30-6/9
|
Interstate Connecting Components | 55/032A-30-6/9 | 0 |
|
Buy Now | |
|
Master Electronics | Two Conductor Cable Jacketed 600V RoHS: Compliant |
30 Partner Stock |
|
$5.5300 / $9.5900 | Buy Now |