There are no models available for this part yet.
Overview of 55/031A-28-9CS2570 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55/031A-28-9CS2570 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55/031A-28-9CS2570-ND
|
DigiKey | HOOK-UP STRND 28AWG 600V WHITE Min Qty: 5000 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0180 | Buy Now | |
DISTI #
619249-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 619249-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9366 / $2.1210 | Buy Now | |
DISTI #
650-619249-000
|
Mouser Electronics | Hook-up Wire 55/031A-28-9CS2570 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.1000 | Order Now | |
DISTI #
RYC55/031A-28-9CS2570
|
Heilind Electronics | 55/031A-28-9CS2570 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $5.5300 | Buy Now | ||
DISTI #
RYC55/031A-28-9CS2570
|
Interstate Connecting Components | 55/031A-28-9CS2570 | 0 |
|
Buy Now | ||
DISTI #
000000000001120285
|
Sager | Hook-up Wire 55/031A-28-9CS2570 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.1500 / $2.6900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.9700 / $5.5300 | Buy Now |
CAD Models for 55/031A-28-9CS2570 by TE Connectivity
Part Data Attributes for 55/031A-28-9CS2570 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|