Part Details for 55/0314-26-0CS2641 by TE Connectivity
Overview of 55/0314-26-0CS2641 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0314-EB1Z | Analog Devices | 4-20mA Rx/Tx Pulsar interface | |
10121036-S03-145LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. | |
55510-314LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 14 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 55/0314-26-0CS2641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55/0314-26-0CS2641-ND
|
DigiKey | HOOK-UP STRND 26AWG 600V BLACK Min Qty: 5000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6239 | Buy Now |
DISTI #
C05597-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: C05597-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5232 / $1.6683 | Buy Now |
DISTI #
650-C05597-000
|
Mouser Electronics | Hook-up Wire 55/0314-26-0CS2641 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
DISTI #
RYC55/0314-26-0CS2641
|
Heilind Electronics | 55/0314-26-0CS2641 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $4.3500 | Buy Now |
DISTI #
RYC55/0314-26-0CS2641
|
Interstate Connecting Components | 55/0314-26-0CS2641 | 0 |
|
Buy Now | |
DISTI #
000000000002765615
|
Sager | Hook-up Wire 55/0314-26-0CS2641 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.6900 / $2.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5500 / $4.3500 | Buy Now |
Part Details for 55/0314-26-0CS2641
55/0314-26-0CS2641 CAD Models
55/0314-26-0CS2641 Part Data Attributes
|
55/0314-26-0CS2641
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/0314-26-0CS2641
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |