Part Details for 55/0212-8-2 by TE Connectivity
Overview of 55/0212-8-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
859S0212BGILFT | Renesas Electronics Corporation | 2:2 Differential-to-LVPECL/LVDS Clock Multiplexer | |
SLG55021-200010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
5962-8700212UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Price & Stock for 55/0212-8-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55/0212-8-2-ND
|
DigiKey | HOOK UP WIRE, SPEC 55, 600V VOLT Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
3100 In Stock |
|
$5.0900 / $6.9500 | Buy Now |
DISTI #
484-55/0212-8-2-ND
|
DigiKey | 55/0212-8-2 Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0723 | Buy Now |
DISTI #
EM4324-000
|
Avnet Americas | Cable 8AWG Cross-Linked Modified ETFE Silver Plated Copper 600V Red - Bulk (Alt: EM4324-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6478 / $6.3766 | Buy Now |
DISTI #
RYC55/0212-8-2
|
Heilind Electronics | 55/0212-8-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/0212-8-2 RoHS: Compliant |
3100 Partner Stock |
|
$6.0000 / $7.3100 | Buy Now |
DISTI #
RYC55/0212-8-2
|
Interstate Connecting Components | 55/0212-8-2 | 0 |
|
Buy Now | |
|
Master Electronics | 55/0212-8-2 RoHS: Compliant |
3100 Partner Stock |
|
$6.0000 / $7.3100 | Buy Now |
Part Details for 55/0212-8-2
55/0212-8-2 CAD Models
55/0212-8-2 Part Data Attributes
|
55/0212-8-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/0212-8-2
TE Connectivity
Wire And Cable, 8AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |