Part Details for 55/0212-16-0 by TE Connectivity
Overview of 55/0212-16-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
859S0212BGILFT | Renesas Electronics Corporation | 2:2 Differential-to-LVPECL/LVDS Clock Multiplexer | |
SLG55021-200010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
5962-8700212UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Price & Stock for 55/0212-16-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55/0212-16-0-ND
|
DigiKey | 55/0212-16-0 Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3920 | Buy Now |
DISTI #
RYC55/0212-16-0
|
Heilind Electronics | 55/0212-16-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/0212-16-0 RoHS: Compliant |
550 Partner Stock |
|
$3.5500 / $6.1200 | Buy Now |
DISTI #
73540699
|
Verical | Hook Up Wire Single Conductor RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 550 |
|
$3.0100 / $3.1900 | Buy Now |
DISTI #
RYC55/0212-16-0
|
Interstate Connecting Components | 55/0212-16-0 | 0 |
|
Buy Now | |
DISTI #
C1S425203432485
|
Chip1Stop | Single core cable | 550 |
|
$3.2100 / $3.6300 | Buy Now |
|
Master Electronics | 55/0212-16-0 RoHS: Compliant |
550 Partner Stock |
|
$3.5500 / $6.1200 | Buy Now |
Part Details for 55/0212-16-0
55/0212-16-0 CAD Models
55/0212-16-0 Part Data Attributes
|
55/0212-16-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/0212-16-0
TE Connectivity
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |