There are no models available for this part yet.
Overview of 55/0122-22-9/96 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SER2010-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 55/0122-22-9/96 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M2349
|
Newark | 55/0122-22-9/96 |Raychem Te Connectivity 55/0122-22-9/96 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.2600 / $4.5300 | Buy Now | |
DISTI #
55/0122-22-9/96-ND
|
DigiKey | CABLE 2COND 22AWG Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4323 | Buy Now | |
DISTI #
626661-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG Silver Plated Copper 600V - Cable Rools/Shrink Tubing (Alt: 626661-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$4.1224 / $4.6543 | Buy Now | |
DISTI #
650-626661-000
|
Mouser Electronics | Hook-up Wire 55/0122-22-9/96 PRICE PER FOOT RoHS: Compliant | 0 |
|
$4.4300 | Order Now | |
DISTI #
RYC55/0122-22-9/96
|
Heilind Electronics | 55/0122-22-9/96 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 55/0122-22-9/96 RoHS: Compliant | 0 |
|
$4.2600 / $11.9700 | Buy Now | ||
DISTI #
RYC55/0122-22-9/96
|
Interstate Connecting Components | 55/0122-22-9/96 | 0 |
|
Buy Now | ||
DISTI #
000000000001120181
|
Sager | Hook-up Wire 55/0122-22-9/96 PRICE PER FOOT Min Qty: 1 | 0 |
|
$4.6500 / $5.8200 | Buy Now | |
Master Electronics | 55/0122-22-9/96 RoHS: Compliant | 0 |
|
$4.2600 / $11.9700 | Buy Now |
CAD Models for 55/0122-22-9/96 by TE Connectivity
Part Data Attributes for 55/0122-22-9/96 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|