Part Details for 55/0114-20-0 by TE Connectivity
Overview of 55/0114-20-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL140-114L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-114LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-114LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 55/0114-20-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55/0114-20-0-ND
|
DigiKey | HOOK-UP STRND 20AWG 600V BLACK Min Qty: 35 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
1023 In Stock |
|
$2.0900 / $2.2200 | Buy Now |
DISTI #
55/0114-20-0-ND
|
DigiKey | HOOK-UP STRND 20AWG 600V BLACK Min Qty: 35 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8138 | Buy Now |
DISTI #
771775-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 771775-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9456 / $1.6873 | Buy Now |
DISTI #
650-771775-000
|
Mouser Electronics | Hook-up Wire 55/0114-20-0 PRICE PER FOOT RoHS: Not Compliant | 0 |
|
$1.9000 | Order Now |
DISTI #
RYC55/0114-20-0
|
Heilind Electronics | 55/0114-20-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/0114-20-0 |
1023 Partner Stock |
|
$1.8600 / $2.3000 | Buy Now |
DISTI #
RYC55/0114-20-0
|
Interstate Connecting Components | 55/0114-20-0 | 0 |
|
Buy Now | |
DISTI #
000000000001120150
|
Sager | Hook-up Wire 55/0114-20-0 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.0300 / $2.5400 | Buy Now |
|
Master Electronics | 55/0114-20-0 |
1023 Partner Stock |
|
$1.8600 / $2.3000 | Buy Now |