54S64DM
Fairchild Semiconductor Corporation
Description: AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 11-Input, TTL, CDIP14, CERAMIC, DIP-14

Overview of 54S64DM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54S64DM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54S64DM by Fairchild Semiconductor Corporation

54S64DM
Fairchild Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
CERAMIC, DIP-14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
TTL/H/L
JESD-30 Code
R-CDIP-T14
JESD-609 Code
e0
Logic IC Type
AND-OR-INVERT GATE
Max I(ol)
0.02 A
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Inputs
11
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
16 mA
Prop. Delay@Nom-Sup
5.5 ns
Propagation Delay (tpd)
5.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 54S64DM
    Fairchild Semiconductor Corporation
    AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 11-Input, TTL, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for 54S64DM

This table gives cross-reference parts and alternative options found for 54S64DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54S64DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM54S64J IC S SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation 54S64DM vs DM54S64J
SN54S64J 4-2-3-2 Input AND-OR-invert Gates 14-CDIP -55 to 125 Texas Instruments 54S64DM vs SN54S64J
Part Number Description Manufacturer Compare
DM54S64J IC S SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation 54S64DM vs DM54S64J
S54S64F AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, CDIP14 Signetics 54S64DM vs S54S64F
SN54S64J 4-2-3-2 Input AND-OR-invert Gates 14-CDIP -55 to 125 Texas Instruments 54S64DM vs SN54S64J

Related Parts for 54S64DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54S64DM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54S64DM by Fairchild Semiconductor Corporation

  • Please alert me when 54S64DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 54S64DM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54S64DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 54S64DM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54S64DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54S64DM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: