There are no models available for this part yet.
Overview of 54S240/BRA by Signetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC374/BRA | Rochester Electronics LLC | 54AC374/BRA (DM: M38510/75602BRA) |
Price & Stock for 54S240/BRA by Signetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 20 |
|
RFQ | ||||
Quest Components | 212 |
|
$8.9964 / $11.5668 | Buy Now | |||
Quest Components | 16 |
|
$8.5680 / $12.8520 | Buy Now | |||
Quest Components | 11 |
|
$10.2816 / $11.5668 | Buy Now |
CAD Models for 54S240/BRA by Signetics
Part Data Attributes for 54S240/BRA by Signetics
54S240/BRA
Signetics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
DIP, DIP20,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Control Type
|
ENABLE LOW
|
JESD-30 Code
|
R-XDIP-T20
|
JESD-609 Code
|
e0
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.048 A
|
Number of Bits
|
4
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
145 mA
|
Prop. Delay@Nom-Sup
|
7 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
54S240/BRASigneticsBus Driver, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20VS
-