Part Details for 54S175DMQB by Fairchild Semiconductor Corporation
Overview of 54S175DMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54S175DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 300 |
|
$5.1750 / $9.0000 | Buy Now |
|
Quest Components | 240 |
|
$7.2000 / $12.0000 | Buy Now | |
|
Quest Components | 12 |
|
$9.0016 / $13.5024 | Buy Now |
Part Details for 54S175DMQB
54S175DMQB CAD Models
54S175DMQB Part Data Attributes
|
54S175DMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54S175DMQB
Fairchild Semiconductor Corporation
D Flip-Flop, S Series, 4-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 75 MHz |
Alternate Parts for 54S175DMQB
This table gives cross-reference parts and alternative options found for 54S175DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54S175DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-01-286-2899 | AMD | Check for Price | Jbar-Kbar Flip-Flop, 4-Func, Positive Edge Triggered, TTL, CDIP16 | 54S175DMQB vs 5962-01-286-2899 |
DM54S175J/883 | Texas Instruments | Check for Price | S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | 54S175DMQB vs DM54S175J/883 |
DM54S175J/883B | Texas Instruments | Check for Price | IC,FLIP-FLOP,QUAD,D TYPE,S-TTL,DIP,16PIN,CERAMIC | 54S175DMQB vs DM54S175J/883B |