Part Details for 54LVX3383J-QML by National Semiconductor Corporation
Overview of 54LVX3383J-QML by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54LVX3383J-QML
54LVX3383J-QML CAD Models
54LVX3383J-QML Part Data Attributes:
|
54LVX3383J-QML
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54LVX3383J-QML
National Semiconductor Corporation
IC LV/LV-A/LVX/H SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, CDIP24, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 54LVX3383J-QML
This table gives cross-reference parts and alternative options found for 54LVX3383J-QML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LVX3383J-QML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9950601QLA | LV/LV-A/LVX/H SERIES, 5-BIT EXCHANGER, TRUE OUTPUT, CDIP24, CERDIP-24 | Texas Instruments | 54LVX3383J-QML vs 5962-9950601QLA |
5962-9950601QLX | LV/LV-A/LVX/H SERIES, 5-BIT EXCHANGER, TRUE OUTPUT, CDIP24, CERDIP-24 | Texas Instruments | 54LVX3383J-QML vs 5962-9950601QLX |
54LVX3383J-QML | LV/LV-A/LVX/H SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, CDIP24 | Texas Instruments | 54LVX3383J-QML vs 54LVX3383J-QML |