Part Details for 54LVTH245ARPFB by Maxwell Technologies
Overview of 54LVTH245ARPFB by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54LVTH245ARPFB
54LVTH245ARPFB CAD Models
54LVTH245ARPFB Part Data Attributes:
|
54LVTH245ARPFB
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
54LVTH245ARPFB
Maxwell Technologies
Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-XDFP-F20 | |
Length | 12.192 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 4.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.9116 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.493 mm |
Alternate Parts for 54LVTH245ARPFB
This table gives cross-reference parts and alternative options found for 54LVTH245ARPFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LVTH245ARPFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9564201QSX | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 54LVTH245ARPFB vs 5962-9564201QSX |
54LVTH245ARPFS | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 | Data Device Corporation | 54LVTH245ARPFB vs 54LVTH245ARPFS |
SNJ54LVTH245AW | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | 54LVTH245ARPFB vs SNJ54LVTH245AW |
SN54LVT245BW | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54LVTH245ARPFB vs SN54LVT245BW |
SN54LVT245W | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | 54LVTH245ARPFB vs SN54LVT245W |
54LVTH245ARPFE | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 | Maxwell Technologies | 54LVTH245ARPFB vs 54LVTH245ARPFE |
SN54LVTH245AW | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | 54LVTH245ARPFB vs SN54LVTH245AW |
5962-9564201QSA | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | 54LVTH245ARPFB vs 5962-9564201QSA |
54LVTH245ARPFS | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 | Maxwell Technologies | 54LVTH245ARPFB vs 54LVTH245ARPFS |
SNJ54LVT245BW | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54LVTH245ARPFB vs SNJ54LVT245BW |