Part Details for 54LVTH244ARPFB by Maxwell Technologies
Overview of 54LVTH244ARPFB by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 54LVTH244ARPFB
54LVTH244ARPFB CAD Models
54LVTH244ARPFB Part Data Attributes
|
54LVTH244ARPFB
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
54LVTH244ARPFB
Maxwell Technologies
Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, RAD PAK, LDFP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVT | |
JESD-30 Code | R-XDFP-F20 | |
Length | 12.192 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.9116 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.493 mm |
Alternate Parts for 54LVTH244ARPFB
This table gives cross-reference parts and alternative options found for 54LVTH244ARPFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LVTH244ARPFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9584401QSA | Military 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-CFP -55 to 125 | Texas Instruments | 54LVTH244ARPFB vs 5962-9584401QSA |
SNJ54LVT244BW | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54LVTH244ARPFB vs SNJ54LVT244BW |
SN54LVTH244AW | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | 54LVTH244ARPFB vs SN54LVTH244AW |
SNJ54LVTH244AWR | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 54LVTH244ARPFB vs SNJ54LVTH244AWR |
SNJ54LVT244W | 3.3V ABT Octal Buffers/Drivers with 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | 54LVTH244ARPFB vs SNJ54LVT244W |
SN54LVT244W | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 54LVTH244ARPFB vs SN54LVT244W |
5962-9584401VSA | Space 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-CFP -55 to 125 | Texas Instruments | 54LVTH244ARPFB vs 5962-9584401VSA |
54LVTH244ARPFS | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, RAD PAK, LDFP-20 | Maxwell Technologies | 54LVTH244ARPFB vs 54LVTH244ARPFS |
SN54LVTH244AWR | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54LVTH244ARPFB vs SN54LVTH244AWR |
SNJ54LVTH244AW | Military 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-CFP -55 to 125 | Texas Instruments | 54LVTH244ARPFB vs SNJ54LVTH244AW |