Part Details for 54LVTH16373RPFB by Maxwell Technologies
Overview of 54LVTH16373RPFB by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 54LVTH16373RPFB
54LVTH16373RPFB CAD Models
54LVTH16373RPFB Part Data Attributes
|
54LVTH16373RPFB
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
54LVTH16373RPFB
Maxwell Technologies
Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-XDFP-F48 | |
Length | 15.748 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 8.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.4704 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 9.652 mm |
Alternate Parts for 54LVTH16373RPFB
This table gives cross-reference parts and alternative options found for 54LVTH16373RPFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LVTH16373RPFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LVT16373WD | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, 0.635 MM PITCH, FINE PITCH, CERAMIC, FP-48 | Rochester Electronics LLC | 54LVTH16373RPFB vs SNJ54LVT16373WD |
54LVTH16373RPFB | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48 | Data Device Corporation | 54LVTH16373RPFB vs 54LVTH16373RPFB |
SNJ54LVT16373WD | 3.3V ABT 16-Bit Transparent D-type Latches with 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | 54LVTH16373RPFB vs SNJ54LVT16373WD |
SNJ54LVTH16373WD | 3.3V ABT 16-Bit Transparent D-type Latches with 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | 54LVTH16373RPFB vs SNJ54LVTH16373WD |
5962-9681001QXA | 3.3V ABT 16-Bit Transparent D-type Latches with 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | 54LVTH16373RPFB vs 5962-9681001QXA |
54LVTH16373RPFE | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48 | Data Device Corporation | 54LVTH16373RPFB vs 54LVTH16373RPFE |