Part Details for 54LS86/BCAJC by Motorola Mobility LLC
Overview of 54LS86/BCAJC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Transportation and Logistics
Healthcare
Automotive
Part Details for 54LS86/BCAJC
54LS86/BCAJC CAD Models
54LS86/BCAJC Part Data Attributes
|
54LS86/BCAJC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
54LS86/BCAJC
Motorola Mobility LLC
LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERDIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54LS86/BCAJC
This table gives cross-reference parts and alternative options found for 54LS86/BCAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS86/BCAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS136J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | 54LS86/BCAJC vs SN54LS136J |
SN74LS136J | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 54LS86/BCAJC vs SN74LS136J |
SN74LS136N-00 | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Texas Instruments | 54LS86/BCAJC vs SN74LS136N-00 |
SN74LS136NS | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 54LS86/BCAJC vs SN74LS136NS |
SNJ54LS136J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | 54LS86/BCAJC vs SNJ54LS136J |
SN54LS136J-00 | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Texas Instruments | 54LS86/BCAJC vs SN54LS136J-00 |
SNJ54LS136J | XOR GATE | Freescale Semiconductor | 54LS86/BCAJC vs SNJ54LS136J |
SN74LS136JDS | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 54LS86/BCAJC vs SN74LS136JDS |
74LS136F | IC LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate | NXP Semiconductors | 54LS86/BCAJC vs 74LS136F |
SNC54LS86J | XOR GATE | Texas Instruments | 54LS86/BCAJC vs SNC54LS86J |