54LS74A/B2AJC
Description: D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20

Overview of 54LS74A/B2AJC by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for 54LS74A/B2AJC by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54LS74A/B2AJC by Motorola Semiconductor Products

54LS74A/B2AJC
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.885 mm
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Number of Bits
1
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
8 mA
Propagation Delay (tpd)
59 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
Width
8.885 mm
fmax-Min
25 MHz
Want to compare parts?
  1. 54LS74A/B2AJC
    Motorola Semiconductor Products
    D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 54LS74A/B2AJC

This table gives cross-reference parts and alternative options found for 54LS74A/B2AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS74A/B2AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54LS74A/B2AJC LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54LS74A/B2AJC vs 54LS74A/B2AJC
M38510/30102B2A D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 54LS74A/B2AJC vs M38510/30102B2A
M38510/30102B2X D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc 54LS74A/B2AJC vs M38510/30102B2X
M38510/30102B2A D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 Signetics 54LS74A/B2AJC vs M38510/30102B2A
M38510/30102B2X D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 54LS74A/B2AJC vs M38510/30102B2X
54LS74A/B2A D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CQCC20, YAGEO Corporation 54LS74A/B2AJC vs 54LS74A/B2A
M38510/30102B2X D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 Signetics 54LS74A/B2AJC vs M38510/30102B2X
SN54LS74AFK LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54LS74A/B2AJC vs SN54LS74AFK
M38510/30102B2A LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Philips Semiconductors 54LS74A/B2AJC vs M38510/30102B2A
JM38510/30102B2A D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 54LS74A/B2AJC vs JM38510/30102B2A
Part Number Description Manufacturer Compare
5962-87756012A IC AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, FF/Latch National Semiconductor Corporation 54LS74A/B2AJC vs 5962-87756012A
PI74LVC74AL D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 Pericom Semiconductor Corporation 54LS74A/B2AJC vs PI74LVC74AL
DM54LS273E D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54LS74A/B2AJC vs DM54LS273E
SN74LS273FN LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC20 Texas Instruments 54LS74A/B2AJC vs SN74LS273FN
M38510/30101SDX LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments 54LS74A/B2AJC vs M38510/30101SDX
M74HC175C1 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20 STMicroelectronics 54LS74A/B2AJC vs M74HC175C1
54F273L1MQB D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54LS74A/B2AJC vs 54F273L1MQB
GD54HC74D D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, Goldstar Electron Co Ltd 54LS74A/B2AJC vs GD54HC74D
54LS74A/B2A D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CQCC20, YAGEO Corporation 54LS74A/B2AJC vs 54LS74A/B2A
M38510/30101SDX IC LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14, FF/Latch NXP Semiconductors 54LS74A/B2AJC vs M38510/30101SDX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54LS74A/B2AJC by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54LS74A/B2AJC by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 54LS74A/B2AJC would you like to use for your alert(s)?
  • Please alert me when 54LS74A/B2AJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54LS74A/B2AJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54LS74A/B2AJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54LS74A/B2AJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54LS74A/B2AJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54LS74A/B2AJC by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: