Datasheets
54LS21/BCAJC by:

AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERDIP-14

Part Details for 54LS21/BCAJC by Motorola Semiconductor Products

Overview of 54LS21/BCAJC by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 54LS21/BCAJC

Part # Distributor Description Stock Price Buy
Bristol Electronics   25
RFQ
Quest Components   4
  • 1 $22.4645
  • 2 $20.9668
  • 5 $19.9684
$19.9684 / $22.4645 Buy Now
Quest Components   20
  • 1 $23.9620
  • 11 $22.7639
$22.7639 / $23.9620 Buy Now

Part Details for 54LS21/BCAJC

54LS21/BCAJC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54LS21/BCAJC Part Data Attributes

54LS21/BCAJC Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
54LS21/BCAJC Motorola Semiconductor Products AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERDIP-14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description DIP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family LS
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Length 19.495 mm
Load Capacitance (CL) 15 pF
Logic IC Type AND GATE
Number of Functions 2
Number of Inputs 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 4.4 mA
Propagation Delay (tpd) 25 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for 54LS21/BCAJC

This table gives cross-reference parts and alternative options found for 54LS21/BCAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS21/BCAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LS21N-10 IC LS SERIES, DUAL 4-INPUT AND GATE, PDIP14, Gate Texas Instruments 54LS21/BCAJC vs SN74LS21N-10
SN74LS21NDS LS SERIES, DUAL 4-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 54LS21/BCAJC vs SN74LS21NDS
N74LS21N AND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 YAGEO Corporation 54LS21/BCAJC vs N74LS21N
JM38510/31003BCA Military, 2-ch, 4-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CDIP -55 to 125 Texas Instruments 54LS21/BCAJC vs JM38510/31003BCA
GD54LS21J AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, Goldstar Electron Co Ltd 54LS21/BCAJC vs GD54LS21J
SN74LS21ND AND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 54LS21/BCAJC vs SN74LS21ND
M38510/31003SCA LS SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 54LS21/BCAJC vs M38510/31003SCA
SN54LS21JD AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 54LS21/BCAJC vs SN54LS21JD
SNJ54LS21J-00 LS SERIES, DUAL 4-INPUT AND GATE, CDIP14 Texas Instruments 54LS21/BCAJC vs SNJ54LS21J-00
SN74LS21NDS AND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 54LS21/BCAJC vs SN74LS21NDS
Part Number Description Manufacturer Compare
SN74LS21ND LS SERIES, DUAL 4-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 54LS21/BCAJC vs SN74LS21ND
SN74LS21NDS AND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 54LS21/BCAJC vs SN74LS21NDS
GD74LS21J AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, Goldstar Electron Co Ltd 54LS21/BCAJC vs GD74LS21J
SNJ54LS21J-00 LS SERIES, DUAL 4-INPUT AND GATE, CDIP14 Texas Instruments 54LS21/BCAJC vs SNJ54LS21J-00
T74LS21D1 LS SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics 54LS21/BCAJC vs T74LS21D1
SN74LS21NS AND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 54LS21/BCAJC vs SN74LS21NS
GD54LS21J AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, Goldstar Electron Co Ltd 54LS21/BCAJC vs GD54LS21J
SN74LS21ND AND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 54LS21/BCAJC vs SN74LS21ND
SN74LS21NDS LS SERIES, DUAL 4-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 54LS21/BCAJC vs SN74LS21NDS
M38510/31003BCX AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC 54LS21/BCAJC vs M38510/31003BCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54LS21/BCAJC by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54LS21/BCAJC by Motorola Semiconductor Products

  • Please alert me when 54LS21/BCAJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 54LS21/BCAJC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54LS21/BCAJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 54LS21/BCAJC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54LS21/BCAJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54LS21/BCAJC by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: