Part Details for 54LS15DM by Fairchild Semiconductor Corporation
Overview of 54LS15DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Electronic Manufacturing
Part Details for 54LS15DM
54LS15DM CAD Models
54LS15DM Part Data Attributes
|
54LS15DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54LS15DM
Fairchild Semiconductor Corporation
AND Gate, TTL, CDIP14,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 54LS15DM
This table gives cross-reference parts and alternative options found for 54LS15DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS15DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS15W-10 | LS SERIES, TRIPLE 3-INPUT AND GATE, CDFP14 | Texas Instruments | 54LS15DM vs SNJ54LS15W-10 |
S54LS15W | AND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14 | Signetics | 54LS15DM vs S54LS15W |
74LS15J | IC LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate | Texas Instruments | 54LS15DM vs 74LS15J |
SN54LS15J-00 | IC LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate | Texas Instruments | 54LS15DM vs SN54LS15J-00 |
SNJ54LS15J-00 | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | 54LS15DM vs SNJ54LS15J-00 |
SN74LS15JS | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 54LS15DM vs SN74LS15JS |
54LS15/BCAJC | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | 54LS15DM vs 54LS15/BCAJC |
SN74LS15JDS | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 54LS15DM vs SN74LS15JDS |
SN54LS15J | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, 632-08 | Motorola Mobility LLC | 54LS15DM vs SN54LS15J |
SN74LS15J | AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 54LS15DM vs SN74LS15J |