Part Details for 54LS157/BEBJC by Motorola Semiconductor Products
Overview of 54LS157/BEBJC by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54LS157J | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 | |
SNJ54LS157W | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CFP -55 to 125 | |
SNJ54LS157FK | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-LCCC -55 to 125 |
Price & Stock for 54LS157/BEBJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$14.6763 / $15.7246 | Buy Now | |
DISTI #
SMC-54LS157/BEBJC
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 3 |
|
$18.2430 / $19.7632 | RFQ |
Part Details for 54LS157/BEBJC
54LS157/BEBJC CAD Models
54LS157/BEBJC Part Data Attributes
|
54LS157/BEBJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54LS157/BEBJC
Motorola Semiconductor Products
Multiplexer, 4-Func, 2 Line Input, TTL, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |