54LS12/BCAJC
Description: IC,LOGIC GATE,3 3-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC

Overview of 54LS12/BCAJC by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54LS126A/BCA Rochester Electronics LLC Replacement for Texas Instruments part number SNJ54LS126A. Buy from authorized manufacturer Rochester Electronics.
54LS122/SCA Rochester Electronics LLC Replacement for Texas Instruments part number M38510/31403SCA. Buy from authorized manufacturer Rochester Electronics.
54LS122/SDA Rochester Electronics LLC Replacement for Texas Instruments part number M38510/31403SDA. Buy from authorized manufacturer Rochester Electronics.

CAD Models for 54LS12/BCAJC by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54LS12/BCAJC by Freescale Semiconductor

54LS12/BCAJC
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
JESD-30 Code
R-XDIP-T14
JESD-609 Code
e0
Logic IC Type
NAND GATE
Max I(ol)
0.004 A
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supplies
5 V
Prop. Delay@Nom-Sup
60 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 54LS12/BCAJC
    Freescale Semiconductor
    IC,LOGIC GATE,3 3-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54LS12/BCAJC by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54LS12/BCAJC by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of 54LS12/BCAJC would you like to use for your alert(s)?
  • Please alert me when 54LS12/BCAJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54LS12/BCAJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54LS12/BCAJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54LS12/BCAJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54LS12/BCAJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54LS12/BCAJC by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: