Part Details for 54LS11FK by Texas Instruments
Overview of 54LS11FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54LS11FK
54LS11FK CAD Models
54LS11FK Part Data Attributes:
|
54LS11FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54LS11FK
Texas Instruments
LS SERIES, TRIPLE 3-INPUT AND GATE, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54LS11FK
This table gives cross-reference parts and alternative options found for 54LS11FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS11FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3831001B2X | AND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 54LS11FK vs 5962-3831001B2X |
SNJ54LS11FK | Military, 3-ch, 3-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 20-LCCC -55 to 125 | Texas Instruments | 54LS11FK vs SNJ54LS11FK |
M38510/31001B2X | LS SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54LS11FK vs M38510/31001B2X |
M38510/31001B2A | Triple 3-Input Positive-AND Gates 20-LCCC -55 to 125 | Texas Instruments | 54LS11FK vs M38510/31001B2A |
54LS11M/B2AJC | AND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 54LS11FK vs 54LS11M/B2AJC |
M38510/31001B2C | AND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | 54LS11FK vs M38510/31001B2C |
JM38510/31001B2A | LS SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54LS11FK vs JM38510/31001B2A |
M38510/31001B2 | LS SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54LS11FK vs M38510/31001B2 |
54LS11/B2AJC | LS SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54LS11FK vs 54LS11/B2AJC |
M38510/31001B2A | AND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | 54LS11FK vs M38510/31001B2A |