There are no models available for this part yet.
Overview of 54LS112A/BEAJC by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for 54LS112A/BEAJC by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 87 |
|
RFQ | ||||
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Ceramic, DIP | 60 |
|
$15.4386 / $18.7767 | Buy Now | ||
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Ceramic, DIP | 8 |
|
$12.0000 / $13.5000 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
Buy Now |
CAD Models for 54LS112A/BEAJC by Motorola Semiconductor Products
Part Data Attributes for 54LS112A/BEAJC by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
LS
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.3 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
J-K FLIP-FLOP
|
Number of Bits
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
8 mA
|
Propagation Delay (tpd)
|
42 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.19 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
25 MHz
|
Alternate Parts for 54LS112A/BEAJC
This table gives cross-reference parts and alternative options found for 54LS112A/BEAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS112A/BEAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS112AJ | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | 54LS112A/BEAJC vs SN54LS112AJ |
SN54LS112AJD | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 54LS112A/BEAJC vs SN54LS112AJD |
HD74LS112P | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16, DP-16 | Hitachi Ltd | 54LS112A/BEAJC vs HD74LS112P |
JM38510/30103BEX | J-K FLIP-FLOP | Texas Instruments | 54LS112A/BEAJC vs JM38510/30103BEX |
SN74LS112AN8 | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 54LS112A/BEAJC vs SN74LS112AN8 |
SNJ54LS112J | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, DIP-16 | Texas Instruments | 54LS112A/BEAJC vs SNJ54LS112J |
SN74LS112AND | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16, DIP-16 | Motorola Semiconductor Products | 54LS112A/BEAJC vs SN74LS112AND |
74LS112F | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Signetics | 54LS112A/BEAJC vs 74LS112F |
74LS112B | IC LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, DIP-16, FF/Latch | NXP Semiconductors | 54LS112A/BEAJC vs 74LS112B |
JM38510/30103BEA | Dual J-K Negative-Edge-Triggered Flip-Flops With Preset And Clear 16-CDIP -55 to 125 | Texas Instruments | 54LS112A/BEAJC vs JM38510/30103BEA |