Part Details for 54LS10LMQB by National Semiconductor Corporation
Overview of 54LS10LMQB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 54LS10LMQB
54LS10LMQB CAD Models
54LS10LMQB Part Data Attributes
|
54LS10LMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54LS10LMQB
National Semiconductor Corporation
NAND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 3.3 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54LS10LMQB
This table gives cross-reference parts and alternative options found for 54LS10LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS10LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS10LMQB | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 54LS10LMQB vs 54LS10LMQB |
SNJ54LS10FK | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 54LS10LMQB vs SNJ54LS10FK |
54LS10LMQB | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54LS10LMQB vs 54LS10LMQB |
M38510/30005B2A | Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 | Texas Instruments | 54LS10LMQB vs M38510/30005B2A |
DM54LS10E/883 | LS SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, LCC-20 | Texas Instruments | 54LS10LMQB vs DM54LS10E/883 |
M38510/30005B2A | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | 54LS10LMQB vs M38510/30005B2A |
DM54LS10E/883 | IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, LCC-20, Gate | National Semiconductor Corporation | 54LS10LMQB vs DM54LS10E/883 |