Part Details for 54LS10FMQB by Fairchild Semiconductor Corporation
Overview of 54LS10FMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 54LS10FMQB
54LS10FMQB CAD Models
54LS10FMQB Part Data Attributes
|
54LS10FMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54LS10FMQB
Fairchild Semiconductor Corporation
NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, FP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | CERAMIC, FP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 3.3 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for 54LS10FMQB
This table gives cross-reference parts and alternative options found for 54LS10FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS10FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30005BDA | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, DFP-14 | Teledyne e2v | 54LS10FMQB vs M38510/30005BDA |
M38510/30005BBA | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, DFP-14 | Teledyne e2v | 54LS10FMQB vs M38510/30005BBA |
M38510/30005BAA | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, DFP-14 | Teledyne e2v | 54LS10FMQB vs M38510/30005BAA |
M38510/30005BDA | Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 | Texas Instruments | 54LS10FMQB vs M38510/30005BDA |
54LS10FMQB | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | 54LS10FMQB vs 54LS10FMQB |
SNJ54LS10W | Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 | Texas Instruments | 54LS10FMQB vs SNJ54LS10W |
DM54LS10W/883 | IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, DFP-14, Gate | National Semiconductor Corporation | 54LS10FMQB vs DM54LS10W/883 |
54LS10FMQB | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14 | National Semiconductor Corporation | 54LS10FMQB vs 54LS10FMQB |