54HSC125CS
Description: Bus Driver, HSC Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14

Overview of 54HSC125CS by Dynex Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for 54HSC125CS by Dynex Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54HSC125CS by Dynex Semiconductor

54HSC125CS
Dynex Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Control Type
ENABLE LOW
Family
HSC
JESD-30 Code
R-CDIP-T14
JESD-609 Code
e0
Length
18.04 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.009 A
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
28 ns
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Screening Level
38535V;38534K;883S
Seated Height-Max
5.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54HSC125CS
    Dynex Semiconductor
    Bus Driver, HSC Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14
    VS

Alternate Parts for 54HSC125CS

This table gives cross-reference parts and alternative options found for 54HSC125CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HSC125CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54HSC125CL Bus Driver, HSC Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14 Dynex Semiconductor 54HSC125CS vs 54HSC125CL
54HSC125CE Bus Driver, HSC Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14 Dynex Semiconductor 54HSC125CS vs 54HSC125CE
Part Number Description Manufacturer Compare
54HSC125CC Bus Driver, HSC Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14 Dynex Semiconductor 54HSC125CS vs 54HSC125CC
54HSC125CL Bus Driver, HSC Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14 Dynex Semiconductor 54HSC125CS vs 54HSC125CL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54HSC125CS by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54HSC125CS by Dynex Semiconductor

Select Manufacturer
Which Manufacturer of 54HSC125CS would you like to use for your alert(s)?
  • Please alert me when 54HSC125CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54HSC125CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54HSC125CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54HSC125CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54HSC125CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54HSC125CS by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: