Part Details for 54HCT540C by Supertex Inc
Overview of 54HCT540C by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 54HCT540C
54HCT540C CAD Models
54HCT540C Part Data Attributes:
|
54HCT540C
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
54HCT540C
Supertex Inc
Bus Driver, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |