Part Details for 54HCT374C by Supertex Inc
Overview of 54HCT374C by Supertex Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54HCT374C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, 8-FUNC, CMOS, CDIP20 | 13 |
|
$26.0000 | Buy Now |
Part Details for 54HCT374C
54HCT374C CAD Models
54HCT374C Part Data Attributes:
|
54HCT374C
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
54HCT374C
Supertex Inc
Bus Driver, 8-Func, CMOS, CDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |