Part Details for 54HCT373C by Supertex Inc
Overview of 54HCT373C by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54HCT373C
54HCT373C CAD Models
54HCT373C Part Data Attributes:
|
54HCT373C
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
54HCT373C
Supertex Inc
Bus Driver, HCT Series, 1-Func, 1-Bit, True Output, CMOS, CDIP20, CERAMIC, SIDE-BRAZED, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 54HCT373C
This table gives cross-reference parts and alternative options found for 54HCT373C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HCT373C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8686701RA | Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 54HCT373C vs 5962-8686701RA |
JM38510/65453 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54HCT373C vs JM38510/65453 |
CD74HCT373E | High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | 54HCT373C vs CD74HCT373E |
5962-8686701VRA | Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 54HCT373C vs 5962-8686701VRA |
MC54HCT373AJ | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | 54HCT373C vs MC54HCT373AJ |
SN74HCT373N-10 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | 54HCT373C vs SN74HCT373N-10 |
MC74HCT373AN | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | 54HCT373C vs MC74HCT373AN |
SN54HCT373J | Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 54HCT373C vs SN54HCT373J |
CD54HCT373F/3A | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, PACKAGE-20 | Rochester Electronics LLC | 54HCT373C vs CD54HCT373F/3A |
MM54HCT373J/883 | Bus Driver, | Rochester Electronics LLC | 54HCT373C vs MM54HCT373J/883 |