Part Details for 54HCT139C by Supertex Inc
Overview of 54HCT139C by Supertex Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54HCT139C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 19 |
|
$134.4000 / $168.0000 | Buy Now |
Part Details for 54HCT139C
54HCT139C CAD Models
54HCT139C Part Data Attributes:
|
54HCT139C
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
54HCT139C
Supertex Inc
Decoder/Driver, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |