Part Details for 54HCT138C by Supertex Inc
Overview of 54HCT138C by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54HCT138C
54HCT138C CAD Models
54HCT138C Part Data Attributes:
|
54HCT138C
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
54HCT138C
Supertex Inc
Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |