Part Details for 54HC74/BCAJC by Motorola Semiconductor Products
Overview of 54HC74/BCAJC by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54HC74/BCAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,HC-CMOS,DIP,14PIN,CERAMIC | 29 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,HC-CMOS,DIP,14PIN,CERAMIC | 8 |
|
$4.3369 / $5.9139 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
Buy Now |
Part Details for 54HC74/BCAJC
54HC74/BCAJC CAD Models
54HC74/BCAJC Part Data Attributes
|
54HC74/BCAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54HC74/BCAJC
Motorola Semiconductor Products
D Flip-Flop, 2-Func, Positive Edge Triggered, CMOS, CDIP14,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |