Part Details for 54HC273/BRAJC by Motorola Semiconductor Products
Overview of 54HC273/BRAJC by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54HC273W | Texas Instruments | Octal D-type Flip-Flops With Clear 20-CFP -55 to 125 | |
SNJ54HC273J | Texas Instruments | Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125 | |
SN54HC273VTDG1 | Texas Instruments | Octal D-Type Flip Flops With - Clear, SN54HC273-DIE 0- |
Price & Stock for 54HC273/BRAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 299 |
|
$5.7400 / $10.4364 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 4 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for 54HC273/BRAJC
54HC273/BRAJC CAD Models
54HC273/BRAJC Part Data Attributes
|
54HC273/BRAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54HC273/BRAJC
Motorola Semiconductor Products
D Flip-Flop, 8-Func, Positive Edge Triggered, CMOS, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |