Part Details for 54HC165/BEAJC by Motorola Semiconductor Products
Overview of 54HC165/BEAJC by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54HC165W | Texas Instruments | Parallel-Load 8-Bit Shift Registers 16-CFP -55 to 125 | |
CD54HC165F3A | Texas Instruments | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-CDIP -55 to 125 | |
SNJ54HC165J | Texas Instruments | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 |
Price & Stock for 54HC165/BEAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL IN SERIAL OUT, HC/UH SERIES, 8-BIT, RIGHT DIRECTION, COMPLEMENTARY OUTPUT, CMOS, CDIP16 | 52 |
|
$10.7263 / $13.0455 | Buy Now |
|
Quest Components | PARALLEL IN SERIAL OUT, HC/UH SERIES, 8-BIT, RIGHT DIRECTION, COMPLEMENTARY OUTPUT, CMOS, CDIP16 | 8 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for 54HC165/BEAJC
54HC165/BEAJC CAD Models
54HC165/BEAJC Part Data Attributes
|
54HC165/BEAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54HC165/BEAJC
Motorola Semiconductor Products
Shift Register, 8-Bit, CMOS, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |