Part Details for 54HC157/BEAJC by Motorola Semiconductor Products
Overview of 54HC157/BEAJC by Motorola Semiconductor Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 54HC157/BEAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,CERAMIC | 35 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,CERAMIC | 23 |
|
$9.1610 / $13.7415 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,CERAMIC | 17 |
|
$9.1610 / $13.7415 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,CERAMIC | 14 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,CERAMIC | 3 |
|
$11.7600 / $12.6000 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,CERAMIC | 3 |
|
$14.3913 / $15.4193 | Buy Now |
Part Details for 54HC157/BEAJC
54HC157/BEAJC CAD Models
54HC157/BEAJC Part Data Attributes
|
54HC157/BEAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54HC157/BEAJC
Motorola Semiconductor Products
Multiplexer, 4-Func, 2 Line Input, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |