Part Details for 54HC03M/B2AJC by Motorola Semiconductor Products
Overview of 54HC03M/B2AJC by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for 54HC03M/B2AJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 20 Pin, Ceramic, LLCC | 28 |
|
$12.0250 / $14.6250 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 20 Pin, Ceramic, LLCC | 6 |
|
$9.7500 / $13.0000 | Buy Now |
Part Details for 54HC03M/B2AJC
54HC03M/B2AJC CAD Models
54HC03M/B2AJC Part Data Attributes
|
54HC03M/B2AJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54HC03M/B2AJC
Motorola Semiconductor Products
NAND Gate, CMOS, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |