Datasheets
54FCT827AEB by:

CPACK-24, Tube

Part Details for 54FCT827AEB by Integrated Device Technology Inc

Overview of 54FCT827AEB by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54FCT827AEB Renesas Electronics Corporation 10-BIT NON-INVRTNG BUFFER

Part Details for 54FCT827AEB

54FCT827AEB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54FCT827AEB Part Data Attributes

54FCT827AEB Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
54FCT827AEB Integrated Device Technology Inc CPACK-24, Tube
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code CPACK
Package Description DFP, FL24,.4
Pin Count 24
Manufacturer Package Code CP24
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Control Type ENABLE LOW
JESD-30 Code R-XDFP-F24
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.032 A
Moisture Sensitivity Level 1
Number of Bits 10
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC
Package Code DFP
Package Equivalence Code FL24,.4
Package Shape RECTANGULAR
Package Style FLATPACK
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 9 ns
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54FCT827AEB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54FCT827AEB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 54FCT827AEB would you like to use for your alert(s)?
  • Please alert me when 54FCT827AEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54FCT827AEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54FCT827AEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54FCT827AEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54FCT827AEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54FCT827AEB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: