Part Details for 54FCT162244ATEB by Renesas Electronics Corporation
Overview of 54FCT162244ATEB by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Telecommunications
Price & Stock for 54FCT162244ATEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54FCT162244ATEB-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 48CERPACK Min Qty: 90 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$39.4097 | Buy Now |
DISTI #
54FCT162244ATEB
|
Avnet Americas | 16-Bit Buffer/Line Driver - Rail/Tube (Alt: 54FCT162244ATEB) RoHS: Not Compliant Min Qty: 90 Package Multiple: 15 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$34.1757 / $39.0195 | Buy Now |
DISTI #
972-54FCT162244ATEB
|
Mouser Electronics | Buffers & Line Drivers 16-Bit Buffer/Line Driver RoHS: Not Compliant | 0 |
|
$39.0200 / $39.4000 | Order Now |
|
Future Electronics | 16-BIT BUFFER/LINE DRIVER RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 15 Container: Tube | 0Tube |
|
$38.2600 | Buy Now |
Part Details for 54FCT162244ATEB
54FCT162244ATEB CAD Models
54FCT162244ATEB Part Data Attributes:
|
54FCT162244ATEB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
54FCT162244ATEB
Renesas Electronics Corporation
16-Bit Buffer/Line Driver, CPACK15/Tube
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CPACK | |
Package Description | DFP, FL48,.4,25 | |
Pin Count | 48 | |
Manufacturer Package Code | CS48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-GDFP-F48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.413 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.652 mm |
Alternate Parts for 54FCT162244ATEB
This table gives cross-reference parts and alternative options found for 54FCT162244ATEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54FCT162244ATEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54FCT162244ATEB | CPACK-48, Tube | Integrated Device Technology Inc | 54FCT162244ATEB vs 54FCT162244ATEB |
54FCT162244TEB | CPACK-48, Tube | Integrated Device Technology Inc | 54FCT162244ATEB vs 54FCT162244TEB |