Part Details for 54F533DM by National Semiconductor Corporation
Results Overview of 54F533DM by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54F533DM Information
54F533DM by National Semiconductor Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 54F533DM
54F533DM CAD Models
54F533DM Part Data Attributes
|
54F533DM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F533DM
National Semiconductor Corporation
IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.02 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 61 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F533DM
This table gives cross-reference parts and alternative options found for 54F533DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F533DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNJ54F533J-00 | Texas Instruments | Check for Price | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | 54F533DM vs SNJ54F533J-00 |
74F533PCQR | National Semiconductor Corporation | Check for Price | IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | 54F533DM vs 74F533PCQR |
74F533PC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | 54F533DM vs 74F533PC |
54F533SDM | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | 54F533DM vs 54F533SDM |
MC54F533J | Motorola Semiconductor Products | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, 732-03 | 54F533DM vs MC54F533J |
MC74F533N | Motorola Mobility LLC | Check for Price | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | 54F533DM vs MC74F533N |
MC54F533JS | Rochester Electronics LLC | Check for Price | Bus Driver, | 54F533DM vs MC54F533JS |
M38510/34602BRA | QP Semiconductor | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | 54F533DM vs M38510/34602BRA |
5962-3834602BRX | Motorola Semiconductor Products | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | 54F533DM vs 5962-3834602BRX |
SN74F533N | Texas Instruments | Check for Price | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | 54F533DM vs SN74F533N |