Part Details for 54F410DM by National Semiconductor Corporation
Overview of 54F410DM by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 54F410DM
54F410DM CAD Models
54F410DM Part Data Attributes
|
54F410DM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F410DM
National Semiconductor Corporation
IC 16 X 4 STANDARD SRAM, 12 ns, CDIP18, CERAMIC, DIP-18, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F410DM
This table gives cross-reference parts and alternative options found for 54F410DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F410DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM85S68AN | IC 16 X 4 STANDARD SRAM, PDIP18, PLASTIC, DIP-18, Static RAM | National Semiconductor Corporation | 54F410DM vs DM85S68AN |
74F410PC | IC 16 X 4 STANDARD SRAM, 10 ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18, Static RAM | National Semiconductor Corporation | 54F410DM vs 74F410PC |
74F410SPCQR | Standard SRAM, 16X4, 10ns, CMOS, PDIP18, SLIM, PLASTIC, DIP-18 | Fairchild Semiconductor Corporation | 54F410DM vs 74F410SPCQR |
74F410SDC | Standard SRAM, 16X4, 10ns, CMOS, CDIP18, SLIM, CERAMIC, DIP-18 | Fairchild Semiconductor Corporation | 54F410DM vs 74F410SDC |
DM75S68J | 16X4 STANDARD SRAM, CDIP18, CERAMIC, DIP-18 | Texas Instruments | 54F410DM vs DM75S68J |
DM85S68J | IC 16 X 4 STANDARD SRAM, CDIP18, CERAMIC, DIP-18, Static RAM | National Semiconductor Corporation | 54F410DM vs DM85S68J |
74F410DC | Standard SRAM, 16X4, 10ns, CMOS, CDIP18, CERAMIC, DIP-18 | Fairchild Semiconductor Corporation | 54F410DM vs 74F410DC |
74F410SDCQR | Standard SRAM, 16X4, 10ns, CMOS, CDIP18, SLIM, CERAMIC, DIP-18 | Fairchild Semiconductor Corporation | 54F410DM vs 74F410SDCQR |
DM85S68N | 16X4 STANDARD SRAM, PDIP18, PLASTIC, DIP-18 | Texas Instruments | 54F410DM vs DM85S68N |
54F410DM | Standard SRAM, 16X4, 9ns, CMOS, CDIP18, CERAMIC, DIP-18 | Fairchild Semiconductor Corporation | 54F410DM vs 54F410DM |